
PEX8718-AB80BI G | |
|---|---|
DigiKey Part Number | 516-3570-ND |
Manufacturer | |
Manufacturer Product Number | PEX8718-AB80BI G |
Description | PCI SWITCH 5 PORT 324FCBGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel 324-FCBGA (19x19) |
Datasheet | Datasheet |
Category | Applications PCI Express® |
Manufacturer Broadcom Limited | Features Configurable |
Series | Mounting Type Surface Mount |
Packaging Tray | Supplier Device Package 324-FCBGA (19x19) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,03000 Kč | 2 214,03 Kč |
| 10 | 1 855,23600 Kč | 18 552,36 Kč |
| 25 | 1 765,65480 Kč | 44 141,37 Kč |
| 100 | 1 667,21180 Kč | 166 721,18 Kč |
| Unit Price without VAT: | 2 214,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,97630 Kč |











