
PEX8725-CA80BC G | |
|---|---|
DigiKey Part Number | PEX8725-CA80BCG-ND |
Manufacturer | |
Manufacturer Product Number | PEX8725-CA80BC G |
Description | PCI INT IC 24 LN 10 PRT GEN 3 SW |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 2 Channel 324-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | PEX8725-CA80BC G Models |
Category | Number of Channels 2 |
Manufacturer Broadcom Limited | Operating Temperature 0°C ~ 70°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Supplier Device Package 324-FCBGA (19x19) |
Part Status Active | Base Product Number |
Applications PCI Express® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 606,77000 Kč | 4 606,77 Kč |
| 10 | 3 939,50000 Kč | 39 395,00 Kč |
| 25 | 3 810,41680 Kč | 95 260,42 Kč |
| Unit Price without VAT: | 4 606,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 574,19170 Kč |


