
PEX8764-AB80BI G | |
|---|---|
DigiKey Part Number | 516-3572-ND |
Manufacturer | |
Manufacturer Product Number | PEX8764-AB80BI G |
Description | PEX8764-AB80BI G |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel 1156-FCBGA (35x35) |
Datasheet | Datasheet |
Category | Applications PCI Express® |
Manufacturer Broadcom Limited | Features Configurable |
Series | Mounting Type Surface Mount |
Packaging Tray | Supplier Device Package 1156-FCBGA (35x35) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 311,33000 Kč | 8 311,33 Kč |
| 10 | 7 210,47600 Kč | 72 104,76 Kč |
| Unit Price without VAT: | 8 311,33000 Kč |
|---|---|
| Unit Price with VAT: | 10 056,70930 Kč |


