
PEX8712-CA80BC G | |
|---|---|
DigiKey Part Number | 516-3400-ND |
Manufacturer | |
Manufacturer Product Number | PEX8712-CA80BC G |
Description | IC PCI EXPRESS SWITCH 324FCBGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel 324-FCBGA (19x19) |
Datasheet | Datasheet |
Category | Applications PCI Express® |
Manufacturer Broadcom Limited | Features Configurable |
Series | Mounting Type Surface Mount |
Packaging Tray | Supplier Device Package 324-FCBGA (19x19) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 121,21000 Kč | 2 121,21 Kč |
| 10 | 1 775,59600 Kč | 17 755,96 Kč |
| 25 | 1 689,34560 Kč | 42 233,64 Kč |
| 100 | 1 594,54900 Kč | 159 454,90 Kč |
| Unit Price without VAT: | 2 121,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 566,66410 Kč |


