Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17571ATC+

DigiKey Part Number
505-MAX17571ATC+-ND
Manufacturer
Manufacturer Product Number
MAX17571ATC+
Description
IC REG BUCK ADJ 1.5A 12TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17571ATC+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,71300 Kč617,13 Kč
2556,69480 Kč1 417,37 Kč
10051,17210 Kč5 117,21 Kč
30048,09243 Kč14 427,73 Kč
50046,95320 Kč23 476,60 Kč
1 00045,64734 Kč45 647,34 Kč
2 50044,26899 Kč110 672,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč