


ASDDV-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-25.000MHZ-LC-T |
Description | OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-25.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 16,57160 Kč | 414,29 Kč |
| 50 | 15,88700 Kč | 794,35 Kč |
| 100 | 15,23190 Kč | 1 523,19 Kč |
| 250 | 14,40380 Kč | 3 600,95 Kč |
| 500 | 13,80828 Kč | 6 904,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,23714 Kč | 13 237,14 Kč |
| 2 000 | 12,69004 Kč | 25 380,08 Kč |
| 3 000 | 12,38070 Kč | 37 142,10 Kč |
| 5 000 | 12,00178 Kč | 60 008,90 Kč |
| 7 000 | 11,75867 Kč | 82 310,69 Kč |
| 10 000 | 11,50646 Kč | 115 064,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |









