



ADIS16475-2BMLZ | |
|---|---|
DigiKey Part Number | ADIS16475-2BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16475-2BMLZ |
Description | 6 DOF PREC IMU, 8G (500 DPS DNR) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16475-2BMLZ Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc. | Package / Case 44-BBGA Module |
Packaging Tray | Supplier Device Package 44-BGA Module |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 376,91000 Kč | 22 376,91 Kč |
| 5 | 21 239,49200 Kč | 106 197,46 Kč |
| 10 | 20 814,99900 Kč | 208 149,99 Kč |
| Unit Price without VAT: | 22 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 27 076,06110 Kč |





