


ADIS16465-1BMLZ | |
|---|---|
DigiKey Part Number | ADIS16465-1BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16465-1BMLZ |
Description | 6 DOF PREC IMU, 8G (125 DPS DNR) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc. | Package / Case Module |
Packaging Bulk | Supplier Device Package Module |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 370,50000 Kč | 15 370,50 Kč |
| 5 | 14 543,41600 Kč | 72 717,08 Kč |
| 10 | 14 234,75500 Kč | 142 347,55 Kč |
| Unit Price without VAT: | 15 370,50000 Kč |
|---|---|
| Unit Price with VAT: | 18 598,30500 Kč |








