
A768KE227M1DLAS029 | |
|---|---|
DigiKey Part Number | 399-A768KE227M1DLAS029TR-ND - Tape & Reel (TR) 399-A768KE227M1DLAS029CT-ND - Cut Tape (CT) 399-A768KE227M1DLAS029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE227M1DLAS029 |
Description | CAP ALUM POLY 220UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE227M1DLAS029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 50 | 7,48360 Kč | 374,18 Kč |
| 100 | 6,69210 Kč | 669,21 Kč |
| 500 | 5,32720 Kč | 2 663,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,89652 Kč | 4 896,52 Kč |
| 2 000 | 4,53841 Kč | 9 076,82 Kč |
| 3 000 | 4,35764 Kč | 13 072,92 Kč |
| 5 000 | 4,15609 Kč | 20 780,45 Kč |
| 7 000 | 4,03768 Kč | 28 263,76 Kč |
| 10 000 | 3,92325 Kč | 39 232,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



