
IR2214SSTRPBF | |
|---|---|
DigiKey Part Number | IR2214SSTRPBFTR-ND - Tape & Reel (TR) IR2214SSTRPBFCT-ND - Cut Tape (CT) IR2214SSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2214SSTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 24SSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 11.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 24ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 103,79300 Kč | 1 037,93 Kč |
| 25 | 95,97760 Kč | 2 399,44 Kč |
| 100 | 87,38950 Kč | 8 738,95 Kč |
| 250 | 83,29488 Kč | 20 823,72 Kč |
| 500 | 80,82634 Kč | 40 413,17 Kč |
| 1 000 | 78,79583 Kč | 78 795,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,12387 Kč | 154 247,74 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |











