


SPD06N80C3ATMA1 | |
|---|---|
DigiKey Part Number | SPD06N80C3ATMA1TR-ND - Tape & Reel (TR) SPD06N80C3ATMA1CT-ND - Cut Tape (CT) SPD06N80C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD06N80C3ATMA1 |
Description | MOSFET N-CH 800V 6A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD06N80C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD4N60TM | onsemi | 3 396 | FCD4N60TMCT-ND | 54,80000 Kč | Similar |
| FCD850N80Z | onsemi | 17 987 | 488-FCD850N80ZCT-ND | 74,96000 Kč | Similar |
| STD7ANM60N | STMicroelectronics | 192 | 497-13940-1-ND | 49,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 100 | 26,45120 Kč | 2 645,12 Kč |
| 500 | 21,14204 Kč | 10 571,02 Kč |
| 1 000 | 19,43533 Kč | 19 435,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,58868 Kč | 43 971,70 Kč |
| 5 000 | 16,44799 Kč | 82 239,95 Kč |
| 7 500 | 15,86713 Kč | 119 003,47 Kč |
| 12 500 | 15,21466 Kč | 190 183,25 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |








