N-Channel 700 V 4A (Tc) 6.2W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN70R1K4P7SATMA1

DigiKey Part Number
IPN70R1K4P7SATMA1TR-ND - Tape & Reel (TR)
IPN70R1K4P7SATMA1CT-ND - Cut Tape (CT)
IPN70R1K4P7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN70R1K4P7SATMA1
Description
MOSFET N-CHANNEL 700V 4A SOT223
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 4A (Tc) 6.2W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN70R1K4P7SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 700mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
158 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
6.2W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,27600 Kč112,76 Kč
1007,31150 Kč731,15 Kč
5005,60184 Kč2 800,92 Kč
1 0005,05065 Kč5 050,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,34981 Kč13 049,43 Kč
6 0003,99673 Kč23 980,38 Kč
9 0003,81690 Kč34 352,10 Kč
15 0003,61481 Kč54 222,15 Kč
21 0003,49514 Kč73 397,94 Kč
30 0003,43317 Kč102 995,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč