N-Channel 200 V 15.3A (Ta), 137A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT067N20NM6ATMA1

DigiKey Part Number
448-IPT067N20NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPT067N20NM6ATMA1CT-ND - Cut Tape (CT)
448-IPT067N20NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT067N20NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 15.3A (Ta), 137A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 126A, 15V
Vgs(th) (Max) @ Id
4.5V @ 251µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
10116,93800 Kč1 169,38 Kč
10090,75760 Kč9 075,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00074,14919 Kč148 298,38 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč