
IMT40R011M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMT40R011M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMT40R011M2HXTMA1CT-ND - Cut Tape (CT) 448-IMT40R011M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT40R011M2HXTMA1 |
Description | SIC-MOS |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 13.4A (Ta), 144A (Tc) 3.8W (Ta), 429W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT40R011M2HXTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 14.4mOhm @ 37.1A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 13.3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3770 pF @ 200 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 429W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| 10 | 281,07900 Kč | 2 810,79 Kč |
| 100 | 214,66890 Kč | 21 466,89 Kč |
| 500 | 205,33608 Kč | 102 668,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 169,76904 Kč | 339 538,08 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |










