


S12CM-M3/I | |
|---|---|
DigiKey Part Number | 112-S12CM-M3/ITR-ND - Tape & Reel (TR) 112-S12CM-M3/ICT-ND - Cut Tape (CT) 112-S12CM-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12CM-M3/I |
Description | RECTIFIER, 12A, 1000V, STANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A | Supplier Device Package DO-214AB (SMC) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S12CMHM3/I | Vishay General Semiconductor - Diodes Division | 3 500 | 112-S12CMHM3/ICT-ND | 35,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 500 | 10,49060 Kč | 5 245,30 Kč |
| 1 000 | 9,54989 Kč | 9 549,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,21214 Kč | 28 742,49 Kč |
| 7 000 | 7,63355 Kč | 53 434,85 Kč |
| 10 500 | 7,33886 Kč | 77 058,03 Kč |
| 17 500 | 7,00785 Kč | 122 637,38 Kč |
| 24 500 | 6,82435 Kč | 167 196,58 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









