


S12CMHM3/I | |
|---|---|
DigiKey Part Number | 112-S12CMHM3/ITR-ND - Tape & Reel (TR) 112-S12CMHM3/ICT-ND - Cut Tape (CT) 112-S12CMHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12CMHM3/I |
Description | RECTIFIER, 12A, 1000V, STANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A | Supplier Device Package DO-214AB (SMC) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 100 | 14,92120 Kč | 1 492,12 Kč |
| 500 | 11,72024 Kč | 5 860,12 Kč |
| 1 000 | 10,68987 Kč | 10 689,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,22544 Kč | 32 289,04 Kč |
| 7 000 | 8,59205 Kč | 60 144,35 Kč |
| 10 500 | 8,26947 Kč | 86 829,43 Kč |
| 17 500 | 7,90716 Kč | 138 375,30 Kč |
| 24 500 | 7,82176 Kč | 191 633,12 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

