
WP115VEGW | |
|---|---|
DigiKey Part Number | 754-1708-ND |
Manufacturer | |
Manufacturer Product Number | WP115VEGW |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP115VEGW Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 7.83mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| 500 | 4,62670 Kč | 2 313,35 Kč |
| 1 000 | 4,30333 Kč | 4 303,33 Kč |
| 2 000 | 4,02826 Kč | 8 056,52 Kč |
| 5 000 | 3,72744 Kč | 18 637,20 Kč |
| 10 000 | 3,53968 Kč | 35 396,80 Kč |
| 25 000 | 3,33479 Kč | 83 369,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










