
WP93WEGW | |
|---|---|
DigiKey Part Number | 754-WP93WEGW-ND |
Manufacturer | |
Manufacturer Product Number | WP93WEGW |
Description | 3MM R/G LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bag | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Oval with Domed Top | Height (Max) 7.60mm |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 100 | 7,18130 Kč | 718,13 Kč |
| 500 | 5,96932 Kč | 2 984,66 Kč |
| 1 000 | 5,57161 Kč | 5 571,61 Kč |
| 2 000 | 5,23375 Kč | 10 467,50 Kč |
| 5 000 | 4,86423 Kč | 24 321,15 Kč |
| 10 000 | 4,63380 Kč | 46 338,00 Kč |
| 25 000 | 4,38251 Kč | 109 562,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



