


2822HC50-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC50-RTR-ND - Tape & Reel (TR) 283-2822HC50-RTRCT-ND - Cut Tape (CT) 283-2822HC50-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC50-RTR |
Description | FUSE BOARD MOUNT 50A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC50-RTR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Size / Dimension 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) |
Fuse Type | DC Cold Resistance 0.00087 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 5 | 125,65200 Kč | 628,26 Kč |
| 10 | 115,95100 Kč | 1 159,51 Kč |
| 50 | 96,15820 Kč | 4 807,91 Kč |
| 100 | 88,67880 Kč | 8 867,88 Kč |
| 250 | 79,62776 Kč | 19 906,94 Kč |
| 500 | 73,89196 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,63814 Kč | 78 638,14 Kč |
| 2 000 | 72,34189 Kč | 144 683,78 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |











