



IPT004N03LATMA1 | |
|---|---|
DigiKey Part Number | IPT004N03LATMA1TR-ND - Tape & Reel (TR) IPT004N03LATMA1CT-ND - Cut Tape (CT) IPT004N03LATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT004N03LATMA1 |
Description | MOSFET N-CH 30V 300A 8HSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT004N03LATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.4mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 163 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 100 | 52,19470 Kč | 5 219,47 Kč |
| 500 | 49,97860 Kč | 24 989,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,83219 Kč | 81 664,38 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |
















