


IAUAN04S7N004AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUAN04S7N004AUMA1TR-ND - Tape & Reel (TR) 448-IAUAN04S7N004AUMA1CT-ND - Cut Tape (CT) 448-IAUAN04S7N004AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUAN04S7N004AUMA1 |
Description | IAUAN04S7N004AUMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Ta), 570A (Tj) 238W (Tc) Surface Mount PG-HSOF-5-5 |
Datasheet | Datasheet |
EDA/CAD Models | IAUAN04S7N004AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.39mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 100 | 48,73640 Kč | 4 873,64 Kč |
| 500 | 42,36892 Kč | 21 184,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,16798 Kč | 70 335,96 Kč |
| 4 000 | 34,61520 Kč | 138 460,80 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |










