IAUAN04S7N006AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IAUAN04S7N006AUMA1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUAN04S7N007AUMA1

DigiKey Part Number
448-IAUAN04S7N007AUMA1TR-ND - Tape & Reel (TR)
448-IAUAN04S7N007AUMA1CT-ND - Cut Tape (CT)
448-IAUAN04S7N007AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUAN04S7N007AUMA1
Description
IAUAN04S7N007AUMA1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta), 330A (Tj) 149W (Tc) Surface Mount PG-HSOF-5-2
Datasheet
 Datasheet
EDA/CAD Models
IAUAN04S7N007AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
0.72mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3V @ 73µA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6460 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
149W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-5-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
1043,42600 Kč434,26 Kč
10030,11620 Kč3 011,62 Kč
50025,49156 Kč12 745,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,82635 Kč41 652,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč