82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ51CA

DigiKey Part Number
SMAJ51CALFTR-ND - Tape & Reel (TR)
SMAJ51CALFCT-ND - Cut Tape (CT)
SMAJ51CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ51CA
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ51CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
82.4V
Mfr
Current - Peak Pulse (10/1000µs)
4.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ51CABourns Inc.16 573SMAJ51CABCT-ND12,18000 KčSimilar
In-Stock: 18 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,19400 Kč61,94 Kč
1003,91190 Kč391,19 Kč
5002,92334 Kč1 461,67 Kč
1 0002,60375 Kč2 603,75 Kč
2 0002,33435 Kč4 668,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,70189 Kč8 509,45 Kč
10 0001,55131 Kč15 513,10 Kč
15 0001,47458 Kč22 118,70 Kč
25 0001,38832 Kč34 708,00 Kč
35 0001,35174 Kč47 310,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč