IPP80N08S2L07AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 38,01000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 273
Unit Price: 70,55000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 961
Unit Price: 59,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 44,31000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 720
Unit Price: 60,89000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 15,74851 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 78,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet
N-Channel 75 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N08S2L07AKSA1

DigiKey Part Number
IPP80N08S2L07AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N08S2L07AKSA1
Description
MOSFET N-CH 75V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
233 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 91 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

91In Stock
Ships from Rochester Electronics, LLC