IPP65R150CFDXKSA2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,95018 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 862
Unit Price: 3,62000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 23
Unit Price: 4,40000 Kč
Datasheet
N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R150CFDXKSA2

DigiKey Part Number
448-IPP65R150CFDXKSA2-ND
Manufacturer
Manufacturer Product Number
IPP65R150CFDXKSA2
Description
MOSFET N-CH 650V 22.4A TO220-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP65R150CFDXKSA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 900µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
195.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 9.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP190N60-GF102onsemi0FCP190N60-GF102-ND0,00000 KčDirect
FCP16N60Nonsemi0FCP16N60N-ND0,00000 KčSimilar
SIHP22N60EL-GE3Vishay Siliconix0SIHP22N60EL-GE3-ND1,95018 KčSimilar
SIHP24N65E-GE3Vishay Siliconix0SIHP24N65E-GE3-ND5,85000 KčSimilar
SIHP25N60EFL-GE3Vishay Siliconix0SIHP25N60EFL-GE3-ND5,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
5057,76540 Kč2 888,27 Kč
10052,44460 Kč5 244,46 Kč
50043,12150 Kč21 560,75 Kč
1 00040,12760 Kč40 127,60 Kč
2 00037,61131 Kč75 222,62 Kč
5 00034,89133 Kč174 456,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč