SIHP25N60EFL-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 897
Unit Price: 125,57000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 642
Unit Price: 101,63000 Kč
Datasheet

Similar


onsemi
In Stock: 776
Unit Price: 134,60000 Kč
Datasheet

Similar


onsemi
In Stock: 1 034
Unit Price: 92,18000 Kč
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 150,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 260
Unit Price: 169,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 319
Unit Price: 105,62000 Kč
Datasheet
N-Channel 600 V 25A (Tc) 250W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 25A (Tc) 250W (Tc) Through Hole TO-220AB
TO-220AB

SIHP25N60EFL-GE3

DigiKey Part Number
SIHP25N60EFL-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP25N60EFL-GE3
Description
MOSFET N-CH 600V 25A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 250W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
146mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2274 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1083,78200 Kč837,82 Kč
10060,10680 Kč6 010,68 Kč
50050,01346 Kč25 006,73 Kč
1 00046,77284 Kč46 772,84 Kč
2 00044,62075 Kč89 241,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč