IPP100N08N3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1 000
Unit Price: 75,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 930
Unit Price: 61,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 487
Unit Price: 52,91000 Kč
Datasheet

Similar


onsemi
In Stock: 460
Unit Price: 78,53000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 15,74851 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 48,71607 Kč
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 106,88000 Kč
Datasheet
N-Channel 80 V 70A (Tc) 100W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP100N08N3GXKSA1

DigiKey Part Number
448-IPP100N08N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP100N08N3GXKSA1
Description
MOSFET N-CH 80V 70A TO220-3
Customer Reference
Detailed Description
N-Channel 80 V 70A (Tc) 100W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP100N08N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
3.5V @ 46µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes