
HUF75545P3 | |
|---|---|
DigiKey Part Number | HUF75545P3-ND |
Manufacturer | |
Manufacturer Product Number | HUF75545P3 |
Description | MOSFET N-CH 80V 75A TO220-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Tc) 270W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HUF75545P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 235 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Tube: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 50 | 39,77020 Kč | 1 988,51 Kč |
| 100 | 36,01160 Kč | 3 601,16 Kč |
| 500 | 29,42450 Kč | 14 712,25 Kč |
| 1 000 | 27,30874 Kč | 27 308,74 Kč |
| 2 000 | 25,97715 Kč | 51 954,30 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

