IPP039N04LGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 646
Unit Price: 60,05000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 950
Unit Price: 48,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: 66,35000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 650
Unit Price: 67,19000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 439
Unit Price: 87,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 479
Unit Price: 52,70000 Kč
Datasheet

Similar


onsemi
In Stock: 2 177
Unit Price: 69,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 16,76291 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 270
Unit Price: 78,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,26183 Kč
Datasheet
N-Channel 40 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP039N04LGXKSA1

DigiKey Part Number
448-IPP039N04LGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP039N04LGXKSA1
Description
MOSFET N-CH 40V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP039N04LGXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes