
STP150NF04 | |
|---|---|
DigiKey Part Number | 497-10075-5-ND |
Manufacturer | |
Manufacturer Product Number | STP150NF04 |
Description | MOSFET N-CH 40V 80A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP150NF04 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 50 | 42,28160 Kč | 2 114,08 Kč |
| 100 | 38,28150 Kč | 3 828,15 Kč |
| 500 | 31,27106 Kč | 15 635,53 Kč |
| 1 000 | 29,01903 Kč | 29 019,03 Kč |
| 2 000 | 27,12616 Kč | 54 252,32 Kč |
| 5 000 | 25,76980 Kč | 128 849,00 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


