


STP100NF04 | |
|---|---|
DigiKey Part Number | 497-7497-5-ND |
Manufacturer | |
Manufacturer Product Number | STP100NF04 |
Description | MOSFET N-CH 40V 120A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP100NF04 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 $ | 3,54 $ |
| 50 | 1,77180 $ | 88,59 $ |
| 100 | 1,60050 $ | 160,05 $ |
| 500 | 1,30038 $ | 650,19 $ |
| 1 000 | 1,20395 $ | 1 203,95 $ |
| 2 000 | 1,12289 $ | 2 245,78 $ |
| 5 000 | 1,04538 $ | 5 226,90 $ |
| Unit Price without VAT: | 3,54000 $ |
|---|---|
| Unit Price with VAT: | 4,28340 $ |


