Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP120N4F6 | |
|---|---|
DigiKey Part Number | 497-10962-5-ND |
Manufacturer | |
Manufacturer Product Number | STP120N4F6 |
Description | MOSFET N-CH 40V 80A TO220AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP120N4F6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3850 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT1404L | Alpha & Omega Semiconductor Inc. | 0 | 785-1410-5-ND | 31,72252 Kč | Similar |
| AUIRF1404 | Infineon Technologies | 0 | AUIRF1404-ND | 0,00000 Kč | Similar |
| CSD18503KCS | Texas Instruments | 478 | 296-34974-5-ND | 56,48000 Kč | Similar |
| DMNH4005SCT | Diodes Incorporated | 70 | DMNH4005SCT-ND | 71,39000 Kč | Similar |
| DMNH4005SCTQ | Diodes Incorporated | 0 | DMNH4005SCTQ-ND | 30,43880 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 50 | 26,61280 Kč | 1 330,64 Kč |
| 100 | 23,90410 Kč | 2 390,41 Kč |
| 500 | 19,14934 Kč | 9 574,67 Kč |
| 1 000 | 17,62089 Kč | 17 620,89 Kč |
| 2 000 | 16,33561 Kč | 32 671,22 Kč |
| 5 000 | 14,94570 Kč | 74 728,50 Kč |
| 10 000 | 14,36788 Kč | 143 678,80 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










