IRF4104PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 634
Unit Price: 121,79000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 439
Unit Price: 49,14000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 31,05183 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: 108,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,26183 Kč
Datasheet
N-Channel 40 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF4104PBF

DigiKey Part Number
IRF4104PBF-ND
Manufacturer
Manufacturer Product Number
IRF4104PBF
Description
MOSFET N-CH 40V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF4104PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes