
STEVAL-ISA165V1 | |
|---|---|
DigiKey Part Number | 497-15604-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA165V1 |
Description | EVAL BOARD SRK2001 STP120N4F6 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRK2001, STP120N4F6 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 32V |
Manufacturer STMicroelectronics | Regulator Topology Resonant |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part SRK2001, STP120N4F6 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |



