
SRK2001 | |
|---|---|
DigiKey Part Number | 497-18638-ND |
Manufacturer | |
Manufacturer Product Number | SRK2001 |
Description | IC REG CTLR AC-DC LLC RES 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRK2001 Models |
Category | Current - Supply 35 mA |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 10-SSOP |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 25 | 30,56480 Kč | 764,12 Kč |
| 100 | 27,30580 Kč | 2 730,58 Kč |
| 300 | 25,48737 Kč | 7 646,21 Kč |
| 500 | 24,81502 Kč | 12 407,51 Kč |
| 1 000 | 24,04376 Kč | 24 043,76 Kč |
| 2 500 | 23,22967 Kč | 58 074,17 Kč |
| 5 000 | 22,73907 Kč | 113 695,35 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




