
SRK2001TR | |
|---|---|
DigiKey Part Number | 497-15422-2-ND - Tape & Reel (TR) 497-15422-1-ND - Cut Tape (CT) 497-15422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK2001TR |
Description | IC SMART DVR SYNC REC LLC 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRK2001TR Models |
Category | Current - Supply 35 mA |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 10-SSOP |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 25 | 27,02040 Kč | 675,51 Kč |
| 100 | 24,09100 Kč | 2 409,10 Kč |
| 250 | 22,69212 Kč | 5 673,03 Kč |
| 500 | 21,84884 Kč | 10 924,42 Kč |
| 1 000 | 21,83036 Kč | 21 830,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,42224 Kč | 51 055,60 Kč |
| 5 000 | 19,98069 Kč | 99 903,45 Kč |
| 7 500 | 19,75965 Kč | 148 197,38 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |




