
DMTH4005SCT | |
|---|---|
DigiKey Part Number | DMTH4005SCT-ND |
Manufacturer | |
Manufacturer Product Number | DMTH4005SCT |
Description | MOSFET N-CH 40V 100A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 2.8W (Ta), 125W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3062 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 50 | 23,34980 Kč | 1 167,49 Kč |
| 100 | 20,96020 Kč | 2 096,02 Kč |
| 500 | 16,76774 Kč | 8 383,87 Kč |
| 1 000 | 15,41967 Kč | 15 419,67 Kč |
| 2 000 | 14,28652 Kč | 28 573,04 Kč |
| 5 000 | 13,77994 Kč | 68 899,70 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

