


IPN95R1K2P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN95R1K2P7ATMA1TR-ND - Tape & Reel (TR) IPN95R1K2P7ATMA1CT-ND - Cut Tape (CT) IPN95R1K2P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN95R1K2P7ATMA1 |
Description | MOSFET N-CH 950V 6A SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN95R1K2P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 478 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 100 | 14,88760 Kč | 1 488,76 Kč |
| 500 | 11,72906 Kč | 5 864,53 Kč |
| 1 000 | 10,71276 Kč | 10 712,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,42264 Kč | 28 267,92 Kč |
| 6 000 | 8,77325 Kč | 52 639,50 Kč |
| 9 000 | 8,60393 Kč | 77 435,37 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

















