
IPDQ65R125CFD7XTMA1 | |
---|---|
DigiKey Part Number | 448-IPDQ65R125CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R125CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R125CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R125CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 160W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R125CFD7XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1566 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,49000 Kč | 72,49 Kč |
10 | 54,57500 Kč | 545,75 Kč |
25 | 50,08360 Kč | 1 252,09 Kč |
100 | 45,14690 Kč | 4 514,69 Kč |
250 | 42,79148 Kč | 10 697,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 40,66072 Kč | 30 495,54 Kč |
1 500 | 39,61797 Kč | 59 426,96 Kč |
2 250 | 39,09578 Kč | 87 965,50 Kč |
3 750 | 38,51717 Kč | 144 439,39 Kč |
5 250 | 38,17885 Kč | 200 438,96 Kč |
Unit Price without VAT: | 72,49000 Kč |
---|---|
Unit Price with VAT: | 87,71290 Kč |