


PM2155.011NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.011NLTTR-ND - Tape & Reel (TR) 553-PM2155.011NLTCT-ND - Cut Tape (CT) 553-PM2155.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2155.011NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 109VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.630" L x 0.591" W (16.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 3.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 25 | 58,00480 Kč | 1 450,12 Kč |
| 50 | 56,24100 Kč | 2 812,05 Kč |
| 100 | 54,51500 Kč | 5 451,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 51,86997 Kč | 15 560,99 Kč |
| 600 | 50,25662 Kč | 30 153,97 Kč |
| 900 | 49,33293 Kč | 44 399,64 Kč |
| 1 500 | 48,18999 Kč | 72 284,99 Kč |
| 2 100 | 47,44968 Kč | 99 644,33 Kč |
| 3 000 | 46,67554 Kč | 140 026,62 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

