

T92S7D12-18 | |
---|---|
DigiKey Part Number | T92S7D12-18-ND |
Manufacturer | |
Manufacturer Product Number | T92S7D12-18 |
Description | RELAY GEN PURPOSE DPST 30A 18V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 94.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 197 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 409,31000 Kč | 409,31 Kč |
10 | 364,52500 Kč | 3 645,25 Kč |
30 | 344,88933 Kč | 10 346,68 Kč |
60 | 333,04400 Kč | 19 982,64 Kč |
120 | 321,59958 Kč | 38 591,95 Kč |
270 | 309,32552 Kč | 83 517,89 Kč |
Unit Price without VAT: | 409,31000 Kč |
---|---|
Unit Price with VAT: | 495,26510 Kč |