


IPD70R900P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD70R900P7SAUMA1TR-ND - Tape & Reel (TR) IPD70R900P7SAUMA1CT-ND - Cut Tape (CT) IPD70R900P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70R900P7SAUMA1 |
Description | MOSFET N-CH 700V 6A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 30.5W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70R900P7SAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 211 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 30.5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 100 | 8,97450 Kč | 897,45 Kč |
| 500 | 6,91212 Kč | 3 456,06 Kč |
| 1 000 | 6,24732 Kč | 6 247,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,52709 Kč | 13 817,73 Kč |
| 5 000 | 5,08177 Kč | 25 408,85 Kč |
| 7 500 | 4,85488 Kč | 36 411,60 Kč |
| 12 500 | 4,59994 Kč | 57 499,25 Kč |
| 17 500 | 4,44901 Kč | 77 857,68 Kč |
| 25 000 | 4,30231 Kč | 107 557,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |
















