N-Channel 650 V 13A (Tc) 72W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 13A (Tc) 72W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD65R190C7ATMA1

DigiKey Part Number
IPD65R190C7ATMA1TR-ND - Tape & Reel (TR)
IPD65R190C7ATMA1CT-ND - Cut Tape (CT)
IPD65R190C7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD65R190C7ATMA1
Description
MOSFET N-CH 650V 13A TO252-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tc) 72W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD65R190C7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 290µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
72W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1044,68400 Kč446,84 Kč
10031,02870 Kč3 102,87 Kč
50026,46630 Kč13 233,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,62273 Kč54 056,83 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč