N-Channel 950 V 13.3A (Tc) 104W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 950 V 13.3A (Tc) 104W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD95R450PFD7ATMA1

DigiKey Part Number
448-IPD95R450PFD7ATMA1TR-ND - Tape & Reel (TR)
448-IPD95R450PFD7ATMA1CT-ND - Cut Tape (CT)
448-IPD95R450PFD7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD95R450PFD7ATMA1
Description
MOSFET N-CH 950V 13.3A TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 13.3A (Tc) 104W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 360µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1038,93000 Kč389,30 Kč
10026,82910 Kč2 682,91 Kč
50022,09998 Kč11 049,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,19477 Kč45 486,92 Kč
5 00018,05568 Kč90 278,40 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč