


IPD060N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD060N03LGATMA1TR-ND - Tape & Reel (TR) IPD060N03LGATMA1CT-ND - Cut Tape (CT) IPD060N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD060N03LGATMA1 |
Description | MOSFET N-CH 30V 50A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 56W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD060N03LGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 10,03490 Kč | 1 003,49 Kč |
| 500 | 7,78144 Kč | 3 890,72 Kč |
| 1 000 | 7,05596 Kč | 7 055,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,27026 Kč | 15 675,65 Kč |
| 5 000 | 5,78453 Kč | 28 922,65 Kč |
| 7 500 | 5,53709 Kč | 41 528,18 Kč |
| 12 500 | 5,25916 Kč | 65 739,50 Kč |
| 17 500 | 5,18388 Kč | 90 717,90 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


















