



AP7167-FNG-7 | |
|---|---|
DigiKey Part Number | AP7167-FNGDITR-ND - Tape & Reel (TR) AP7167-FNGDICT-ND - Cut Tape (CT) AP7167-FNGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7167-FNG-7 |
Description | IC REG LINEAR POS ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A U-DFN3030-10 |
Datasheet | Datasheet |
EDA/CAD Models | AP7167-FNG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package U-DFN3030-10 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,04600 Kč | 226,15 Kč |
| 100 | 7,90360 Kč | 790,36 Kč |
| 250 | 7,35936 Kč | 1 839,84 Kč |
| 500 | 7,03140 Kč | 3 515,70 Kč |
| 1 000 | 6,76094 Kč | 6 760,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42693 Kč | 19 280,79 Kč |
| 6 000 | 6,26353 Kč | 37 581,18 Kč |
| 9 000 | 6,18172 Kč | 55 635,48 Kč |
| 15 000 | 6,09104 Kč | 91 365,60 Kč |
| 21 000 | 6,03803 Kč | 126 798,63 Kč |
| 30 000 | 5,98705 Kč | 179 611,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











