
APTL3216CGCK | |
|---|---|
DigiKey Part Number | 754-1162-2-ND - Tape & Reel (TR) 754-1162-1-ND - Cut Tape (CT) 754-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216CGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 500 | 2,31734 Kč | 1 158,67 Kč |
| 1 000 | 2,13487 Kč | 2 134,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,97938 Kč | 3 958,76 Kč |
| 4 000 | 1,84693 Kč | 7 387,72 Kč |
| 6 000 | 1,77892 Kč | 10 673,52 Kč |
| 10 000 | 1,70199 Kč | 17 019,90 Kč |
| 14 000 | 1,65619 Kč | 23 186,66 Kč |
| 20 000 | 1,61147 Kč | 32 229,40 Kč |
| 50 000 | 1,51265 Kč | 75 632,50 Kč |
| 100 000 | 1,45110 Kč | 145 110,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











