


IPD038N06N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD038N06N3GATMA1TR-ND - Tape & Reel (TR) IPD038N06N3GATMA1CT-ND - Cut Tape (CT) IPD038N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD038N06N3GATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD038N06N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 31,70100 Kč | 317,01 Kč |
| 100 | 21,60150 Kč | 2 160,15 Kč |
| 500 | 17,27952 Kč | 8 639,76 Kč |
| 1 000 | 16,85053 Kč | 16 850,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,95472 Kč | 34 886,80 Kč |
| 5 000 | 13,76670 Kč | 68 833,50 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |



















