


IPC90N04S5L3R3ATMA1 | |
|---|---|
DigiKey Part Number | IPC90N04S5L3R3ATMA1TR-ND - Tape & Reel (TR) IPC90N04S5L3R3ATMA1CT-ND - Cut Tape (CT) IPC90N04S5L3R3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC90N04S5L3R3ATMA1 |
Description | MOSFET N-CH 40V 90A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 62W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC90N04S5L3R3ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2145 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 23µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUC100N04S6L025ATMA1 | Infineon Technologies | 28 331 | 448-IAUC100N04S6L025ATMA1CT-ND | 30,43000 Kč | Similar |
| RS1G260MNTB | Rohm Semiconductor | 2 288 | RS1G260MNTBCT-ND | 44,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 24,15100 Kč | 241,51 Kč |
| 100 | 16,04410 Kč | 1 604,41 Kč |
| 500 | 12,56878 Kč | 6 284,39 Kč |
| 1 000 | 11,45009 Kč | 11 450,09 Kč |
| 2 000 | 10,50878 Kč | 21 017,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,49034 Kč | 47 451,70 Kč |
| 10 000 | 8,86117 Kč | 88 611,70 Kč |
| 15 000 | 8,54079 Kč | 128 111,85 Kč |
| 25 000 | 8,18090 Kč | 204 522,50 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |













