Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2894TR

DigiKey Part Number
36-2894TR-ND - Tape & Reel (TR)
36-2894CT-ND - Cut Tape (CT)
36-2894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2894TR
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
2894TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
1220
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.106" (2.69mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 593
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,88095 Kč10 880,95 Kč
2 00010,70898 Kč21 417,96 Kč
3 0009,95634 Kč29 869,02 Kč
5 0009,55367 Kč47 768,35 Kč
7 0009,29731 Kč65 081,17 Kč
10 0009,03313 Kč90 331,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,97000 Kč21,97 Kč
1018,15900 Kč181,59 Kč
2516,86480 Kč421,62 Kč
10015,07300 Kč1 507,30 Kč
50013,23438 Kč6 617,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1015,79000 Kč157,90 Kč
2514,66520 Kč366,63 Kč
10013,10700 Kč1 310,70 Kč
50011,50816 Kč5 754,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč